LED Lighting Color LUXEON 2835 Color Line Red 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-DRD1003500000

DigiKey Part Number
1416-L128-DRD1003500000TR-ND - Tape & Reel (TR)
1416-L128-DRD1003500000CT-ND - Cut Tape (CT)
1416-L128-DRD1003500000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-DRD1003500000
Description
2835 DEEP RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting Color LUXEON 2835 Color Line Red 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
110lm (Typ)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
Current - Test
120mA
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Voltage - Forward (Vf) (Typ)
2.15V
Height - Seated (Max)
0.030" (0.75mm)
Current - Max
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,742
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥4.06100¥40.61
100¥2.95240¥295.24
500¥2.45520¥1,227.60
1,000¥2.29195¥2,291.95
2,000¥2.15334¥4,306.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.97643¥7,905.72
8,000¥1.87964¥15,037.12
12,000¥1.83004¥21,960.48
20,000¥1.77405¥35,481.00
28,000¥1.74077¥48,741.56
40,000¥1.70833¥68,333.20
Manufacturers Standard Package