
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSF-LXH100GD-01 | |
---|---|
DigiKey Part Number | 67-1310-ND |
Manufacturer | |
Manufacturer Product Number | SSF-LXH100GD-01 |
Description | LED CBI 5MM GREEN DIFF RA PC MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
In-Stock: 19,445
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.29000 | ¥5.29 |
10 | ¥3.66400 | ¥36.64 |
100 | ¥2.65380 | ¥265.38 |
500 | ¥2.20126 | ¥1,100.63 |
1,000 | ¥2.05273 | ¥2,052.73 |
2,000 | ¥1.92653 | ¥3,853.06 |
5,000 | ¥1.78849 | ¥8,942.45 |
10,000 | ¥1.70240 | ¥17,024.00 |
25,000 | ¥1.60850 | ¥40,212.50 |
You May Also Be Interested InSee All
15 Items