SML-LX23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-LX23SYC-TR

DigiKey Part Number
67-1725-2-ND - Tape & Reel (TR)
67-1725-1-ND - Cut Tape (CT)
67-1725-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX23SYC-TR
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.40mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.40mm
Base Product Number
In-Stock: 10,497
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.55700¥45.57
100¥3.33110¥333.11
500¥2.78394¥1,391.97
1,000¥2.60441¥2,604.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.45195¥4,903.90
4,000¥2.32263¥9,290.52
6,000¥2.25636¥13,538.16
10,000¥2.18151¥21,815.10
14,000¥2.13700¥29,918.00
20,000¥2.09361¥41,872.20
Manufacturers Standard Package