6 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0132 06

DigiKey Part Number
5405-013206-ND
Manufacturer
Manufacturer Product Number
0132 06
Description
DIN PLUG STRAIGHT BAYONETLOCK 6P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shell Material
Zinc Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bulk
Color
Silver
Part Status
Active
Material Flammability Rating
UL94
Connector Type
Features
Strain Relief
Number of Positions
6
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
4A
Termination
Solder
Voltage Rating
100V
Fastening Type
Bayonet Lock
Operating Temperature
-25°C ~ 80°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.11000¥72.11
50¥54.71100¥2,735.55
100¥52.09930¥5,209.93
1,000¥44.29178¥44,291.78
Manufacturers Standard Package