3D Printing Filament Blue (Silk Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0374

DigiKey Part Number
1942-RM-PL0374-ND
Manufacturer
Manufacturer Product Number
RM-PL0374
Description
POLYMAKER POLYLITE PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Blue (Silk Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
46.6Mpa
Packaging
Bulk
Flex Strength
85Mpa
Part Status
Active
Density
1.17g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
205°C
Color
Blue (Silk Blue)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.73000¥223.73
Manufacturers Standard Package