



CR-PLA(WHITE) | |
|---|---|
DigiKey Part Number | 4095-CR-PLA(WHITE)-ND |
Manufacturer | |
Manufacturer Product Number | CR-PLA(WHITE) |
Description | CR-PLA 1.75MM 1KG WHITE |
Customer Reference | |
Detailed Description | 3D Printing Filament White PLA (Polylactide) 0.070" (1.75mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Creality 3D | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Tensile Strength 60MPa |
Part Status Active | Density 1.25g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 190°C ~ 230°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥190.34000 | ¥190.34 |
| 10 | ¥168.79700 | ¥1,687.97 |
| 25 | ¥160.93640 | ¥4,023.41 |
| 50 | ¥155.23700 | ¥7,761.85 |
| 100 | ¥149.74080 | ¥14,974.08 |
| 250 | ¥142.77532 | ¥35,693.83 |
| 500 | ¥137.72306 | ¥68,861.53 |







