


TPSMB43CA | |
|---|---|
DigiKey Part Number | F6329TR-ND - Tape & Reel (TR) F6329CT-ND - Cut Tape (CT) F6329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB43CA |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB43CA Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 59.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB43CA | Bourns Inc. | 15,449 | P6SMB43CABBCT-ND | ¥5.04000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.54000 | ¥45.40 |
| 100 | ¥2.93670 | ¥293.67 |
| 500 | ¥2.24480 | ¥1,122.40 |
| 1,000 | ¥2.02185 | ¥2,021.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44857 | ¥4,345.71 |
| 6,000 | ¥1.32955 | ¥7,977.30 |
| 9,000 | ¥1.26891 | ¥11,420.19 |
| 15,000 | ¥1.25394 | ¥18,809.10 |

