
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TCR9C | |
---|---|
DigiKey Part Number | TCR9C-ND |
Manufacturer | |
Manufacturer Product Number | TCR9C |
Description | CONTROL TEMP SS OUT 120-230V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 120 ~ 230VAC Chassis Mount |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | - | |
Output Type | Solid State | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 120 ~ 230VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C |
In-Stock: 45
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥898.64000 | ¥898.64 |
10 | ¥744.35100 | ¥7,443.51 |
25 | ¥694.70920 | ¥17,367.73 |
50 | ¥661.71940 | ¥33,085.97 |
100 | ¥632.51300 | ¥63,251.30 |
You May Also Be Interested In
1 Items