
TAC1413 | |
|---|---|
DigiKey Part Number | 5666-TAC1413-ND |
Manufacturer | |
Manufacturer Product Number | TAC1413 |
Description | RELAY TIME DELAY 3SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 3 Sec |
Series | Voltage - Supply 120VAC |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Timing Adjustment Method Fixed |
Mounting Type Chassis Mount | Timing Initiate Method Input Voltage |
Relay Type Solid State Relay | Base Product Number |
Function On-Delay |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥749.12000 | ¥749.12 |
| 10 | ¥667.11000 | ¥6,671.10 |
| 25 | ¥636.97600 | ¥15,924.40 |
| 50 | ¥615.06920 | ¥30,753.46 |
| 100 | ¥593.90320 | ¥59,390.32 |











