SZ1SMB15AT3G | ||
---|---|---|
DigiKey Part Number | F11543TR-ND - Tape & Reel (TR) F11543CT-ND - Cut Tape (CT) F11543DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZ1SMB15AT3G | |
Description | TVS DIODE 15VWM 24.4VC SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1020pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.58500 | ¥35.85 |
100 | ¥2.49020 | ¥249.02 |
500 | ¥1.94434 | ¥972.17 |
1,000 | ¥1.58036 | ¥1,580.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41271 | ¥3,531.77 |
5,000 | ¥1.34089 | ¥6,704.45 |
12,500 | ¥1.24511 | ¥15,563.88 |
25,000 | ¥1.21638 | ¥30,409.50 |
62,500 | ¥1.17806 | ¥73,628.75 |