
SP7538PUTG | |
|---|---|
DigiKey Part Number | F7417TR-ND - Tape & Reel (TR) F7417CT-ND - Cut Tape (CT) F7417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP7538PUTG |
Description | TVS DIODE 5VWM 7VC 9UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 9-µDFN (3.8x1) |
Datasheet | Datasheet |
EDA/CAD Models | SP7538PUTG Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 8 | Package / Case 9-UDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥8.31900 | ¥83.19 |
| 100 | ¥5.52830 | ¥552.83 |
| 500 | ¥4.33152 | ¥2,165.76 |
| 1,000 | ¥3.94649 | ¥3,946.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88110 | ¥8,643.30 |
| 6,000 | ¥2.84893 | ¥17,093.58 |










