
SP4337-01WTG | |
|---|---|
DigiKey Part Number | 18-SP4337-01WTGTR-ND - Tape & Reel (TR) 18-SP4337-01WTGCT-ND - Cut Tape (CT) 18-SP4337-01WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4337-01WTG |
Description | TVS DIODE 5VWM 7VC 0201 FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Category | Voltage - Clamping (Max) @ Ipp 7V |
Mfr | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.18pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 7.8V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.47300 | ¥34.73 |
| 100 | ¥2.22300 | ¥222.30 |
| 500 | ¥1.68212 | ¥841.06 |
| 1,000 | ¥1.50754 | ¥1,507.54 |
| 2,000 | ¥1.36050 | ¥2,721.00 |
| 5,000 | ¥1.20123 | ¥6,006.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.91894 | ¥9,189.40 |
| 20,000 | ¥0.86835 | ¥17,367.00 |



