12.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
SP3420-04UTG
Building Automation – Protect/Sense/Control

SP3010-04UTG

DigiKey Part Number
F3507TR-ND - Tape & Reel (TR)
F3507CT-ND - Cut Tape (CT)
F3507DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3010-04UTG
Description
TVS DIODE 6VWM 12.3VC 10UDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.3V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0)
Datasheet
 Datasheet
EDA/CAD Models
SP3010-04UTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12.3V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-UFDFN
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,619
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥8.07200¥80.72
100¥5.35560¥535.56
500¥4.19090¥2,095.45
1,000¥3.81602¥3,816.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.78327¥8,349.81
6,000¥2.73530¥16,411.80
Manufacturers Standard Package