
SP1224-01UTG | |
|---|---|
DigiKey Part Number | 18-SP1224-01UTGTR-ND - Tape & Reel (TR) 18-SP1224-01UTGCT-ND - Cut Tape (CT) 18-SP1224-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1224-01UTG |
Description | TVS DIODE 22VWM 37VC 6UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 3700W (3.7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 770pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V (Max) | Package / Case 6-UFDFN Exposed Pad |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 37V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.88110 | ¥8,643.30 |
| 6,000 | ¥2.84893 | ¥17,093.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥8.31900 | ¥83.19 |
| 100 | ¥5.52830 | ¥552.83 |
| 500 | ¥4.33152 | ¥2,165.76 |
| 1,000 | ¥3.94649 | ¥3,946.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥8.32000 | ¥83.20 |
| 100 | ¥5.52850 | ¥552.85 |
| 500 | ¥4.33166 | ¥2,165.83 |
| 1,000 | ¥3.94661 | ¥3,946.61 |











