



SP1064-04UTG | |
|---|---|
DigiKey Part Number | F9951TR-ND - Tape & Reel (TR) F9951CT-ND - Cut Tape (CT) F9951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1064-04UTG |
Description | TVS DIODE 60VWM 95VC 10UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 95V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1.0) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 60V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 95V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.69800 | ¥56.98 |
| 100 | ¥3.72320 | ¥372.32 |
| 500 | ¥2.87168 | ¥1,435.84 |
| 1,000 | ¥2.59744 | ¥2,597.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.87417 | ¥5,622.51 |
| 6,000 | ¥1.72796 | ¥10,367.76 |
| 9,000 | ¥1.70982 | ¥15,388.38 |






