


SP0502BAJTG | |
|---|---|
DigiKey Part Number | F3158TR-ND - Tape & Reel (TR) F3158CT-ND - Cut Tape (CT) F3158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0502BAJTG |
Description | TVS DIODE 5.5VWM 8.5VC SC703 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SC-70, SOT-323 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥6.94700 | ¥69.47 |
| 100 | ¥4.57580 | ¥457.58 |
| 500 | ¥3.55824 | ¥1,779.12 |
| 1,000 | ¥3.23067 | ¥3,230.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.34537 | ¥7,036.11 |
| 6,000 | ¥2.23393 | ¥13,403.58 |










