


SP0502BAHTG | |
|---|---|
DigiKey Part Number | F2714TR-ND - Tape & Reel (TR) F2714CT-ND - Cut Tape (CT) F2714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0502BAHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP0502BAHTG Models |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1L | STMicroelectronics | 36,967 | 497-2930-1-ND | ¥11.64000 | Direct |
| MMBZ6V2ALT1G | onsemi | 7,200 | MMBZ6V2ALT1GOSCT-ND | ¥7.76000 | Direct |
| CDSOT23-T05C | Bourns Inc. | 16,995 | CDSOT23-T05CCT-ND | ¥27.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥5.89700 | ¥58.97 |
| 100 | ¥3.85880 | ¥385.88 |
| 500 | ¥2.98068 | ¥1,490.34 |
| 1,000 | ¥2.69784 | ¥2,697.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.94869 | ¥5,846.07 |
| 6,000 | ¥1.79788 | ¥10,787.28 |
| 9,000 | ¥1.79148 | ¥16,123.32 |










