


SP03-6BTG | |
|---|---|
DigiKey Part Number | F2876TR-ND - Tape & Reel (TR) F2876CT-ND - Cut Tape (CT) F2876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP03-6BTG |
Description | TVS DIODE 6VWM 20VC 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP03-6BTG Models |
Category | Current - Peak Pulse (10/1000µs) 150A (8/20µs) |
Mfr | Power - Peak Pulse 2800W (2.8kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 16pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.54000 | ¥27.54 |
| 10 | ¥17.88800 | ¥178.88 |
| 100 | ¥12.38270 | ¥1,238.27 |
| 500 | ¥10.02918 | ¥5,014.59 |
| 1,000 | ¥9.63281 | ¥9,632.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.86993 | ¥19,674.83 |






