
SMCJ45A | |
|---|---|
DigiKey Part Number | SMCJ45ALFTR-ND - Tape & Reel (TR) SMCJ45ALFCT-ND - Cut Tape (CT) SMCJ45ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45A |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ45A Models |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ45A-13-F | Diodes Incorporated | 17,933 | SMCJ45A-FDICT-ND | ¥9.35000 | Direct |
| SMCJ45A-E3/57T | Vishay General Semiconductor - Diodes Division | 2,282 | SMCJ45A-E3/57TGICT-ND | ¥8.44000 | Direct |
| SMLJ45A | Bourns Inc. | 1,118 | SMLJ45ABCT-ND | ¥14.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.81300 | ¥48.13 |
| 100 | ¥3.11940 | ¥311.94 |
| 500 | ¥2.39002 | ¥1,195.01 |
| 1,000 | ¥2.15491 | ¥2,154.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54671 | ¥4,640.13 |
| 6,000 | ¥1.42125 | ¥8,527.50 |
| 9,000 | ¥1.35735 | ¥12,216.15 |
| 15,000 | ¥1.35732 | ¥20,359.80 |







