146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ90CA

DigiKey Part Number
SMBJ90CALFTR-ND - Tape & Reel (TR)
SMBJ90CALFCT-ND - Cut Tape (CT)
SMBJ90CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ90CA
Description
TVS DIODE 90VWM 146VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ90CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
146V
Mfr
Current - Peak Pulse (10/1000µs)
4.1A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
90V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
100V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ90CABourns Inc.23,838SMBJ90CABCT-ND¥4.96000Direct
In-Stock: 19,759
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥2.91900¥29.19
100¥1.85830¥185.83
500¥1.39762¥698.81
1,000¥1.24877¥1,248.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88277¥2,648.31
6,000¥0.80318¥4,819.08
9,000¥0.76262¥6,863.58
15,000¥0.71702¥10,755.30
21,000¥0.69001¥14,490.21
30,000¥0.68434¥20,530.20
Manufacturers Standard Package