


SMBJ90CA | |
|---|---|
DigiKey Part Number | SMBJ90CABTR-ND - Tape & Reel (TR) SMBJ90CABCT-ND - Cut Tape (CT) SMBJ90CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CA |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ90CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.04300 | ¥30.43 |
| 100 | ¥1.93850 | ¥193.85 |
| 500 | ¥1.45948 | ¥729.74 |
| 1,000 | ¥1.30492 | ¥1,304.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10834 | ¥3,325.02 |
| 6,000 | ¥1.00922 | ¥6,055.32 |
| 9,000 | ¥0.95869 | ¥8,628.21 |
| 15,000 | ¥0.90191 | ¥13,528.65 |
| 21,000 | ¥0.86829 | ¥18,234.09 |
| 30,000 | ¥0.83560 | ¥25,068.00 |

