
SMBJ36A | |
|---|---|
DigiKey Part Number | SMBJ36ALFTR-ND - Tape & Reel (TR) SMBJ36ALFCT-ND - Cut Tape (CT) SMBJ36ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ36A Models |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 10.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ36A-13-F | Diodes Incorporated | 2,166 | SMBJ36A-FDICT-ND | ¥0.56000 | Direct |
| P6SMBJ36A_R1_00001 | Panjit International Inc. | 1,347 | 3757-P6SMBJ36A_R1_00001CT-ND | ¥0.37000 | Similar |
| SMBJ33A/TR13 | YAGEO | 11,288 | 13-SMBJ33A/TR13CT-ND | ¥0.40000 | Similar |
| SMBJ33A/TR7 | YAGEO | 597 | 13-SMBJ33A/TR7CT-ND | ¥0.15000 | Similar |
| SMBJ36A | Taiwan Semiconductor Corporation | 6,249 | SMBJ36AFSCT-ND | ¥0.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.62010 | ¥162.01 |
| 500 | ¥1.21288 | ¥606.44 |
| 1,000 | ¥1.08114 | ¥1,081.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76125 | ¥2,283.75 |
| 6,000 | ¥0.69082 | ¥4,144.92 |
| 9,000 | ¥0.65491 | ¥5,894.19 |
| 15,000 | ¥0.61454 | ¥9,218.10 |
| 21,000 | ¥0.59063 | ¥12,403.23 |
| 30,000 | ¥0.56960 | ¥17,088.00 |










