243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150CA

DigiKey Part Number
SMBJ150CALFTR-ND - Tape & Reel (TR)
SMBJ150CALFCT-ND - Cut Tape (CT)
SMBJ150CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150CA
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
243V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
150V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
167V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ150CABourns Inc.5,013SMBJ150CABCT-ND¥5.71000Similar
In-Stock: 6,723
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.95200¥29.52
100¥1.87980¥187.98
500¥1.41400¥707.00
1,000¥1.26366¥1,263.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.89355¥2,680.65
6,000¥0.81318¥4,879.08
9,000¥0.77220¥6,949.80
15,000¥0.72614¥10,892.10
21,000¥0.69887¥14,676.27
30,000¥0.69468¥20,840.40
Manufacturers Standard Package