
FZT493ATA | |
|---|---|
DigiKey Part Number | FZT493ATADITR-ND - Tape & Reel (TR) FZT493ATADICT-ND - Cut Tape (CT) FZT493ATADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT493ATA |
Description | TRANS NPN 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 250mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45800 | ¥54.58 |
| 100 | ¥3.56190 | ¥356.19 |
| 500 | ¥2.74482 | ¥1,372.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.48158 | ¥2,481.58 |
| 2,000 | ¥2.25999 | ¥4,519.98 |
| 3,000 | ¥2.14706 | ¥6,441.18 |
| 5,000 | ¥2.02011 | ¥10,100.55 |
| 7,000 | ¥1.94493 | ¥13,614.51 |
| 10,000 | ¥1.87185 | ¥18,718.50 |






