


SMAJ200A | |
|---|---|
DigiKey Part Number | SMAJ200ALFTR-ND - Tape & Reel (TR) SMAJ200ALFCT-ND - Cut Tape (CT) SMAJ200ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ200A |
Description | TVS DIODE 200VWM 324VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ200A Models |
Category | Voltage - Clamping (Max) @ Ipp 324V |
Mfr | Current - Peak Pulse (10/1000µs) 1.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.54700 | ¥25.47 |
| 100 | ¥1.60930 | ¥160.93 |
| 500 | ¥1.20428 | ¥602.14 |
| 1,000 | ¥1.07345 | ¥1,073.45 |
| 2,000 | ¥0.96313 | ¥1,926.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.70295 | ¥3,514.75 |
| 10,000 | ¥0.64129 | ¥6,412.90 |
| 15,000 | ¥0.60987 | ¥9,148.05 |
| 25,000 | ¥0.57455 | ¥14,363.75 |
| 35,000 | ¥0.56443 | ¥19,755.05 |







