


SMAJ18CA | |
|---|---|
DigiKey Part Number | SMAJ18CALFTR-ND - Tape & Reel (TR) SMAJ18CALFCT-ND - Cut Tape (CT) SMAJ18CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ18CA Models |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA | Bourns Inc. | 7,121 | SMAJ18CABCT-ND | ¥0.84000 | Direct |
| SMAJ18CA | KYOCERA AVX | 5,254 | 478-7054-1-ND | ¥0.86000 | Direct |
| SMAJ18CA-13-F | Diodes Incorporated | 84,072 | SMAJ18CA-FDICT-ND | ¥0.77000 | Direct |
| SMAJ18CA-E3/5A | Vishay General Semiconductor - Diodes Division | 6,240 | SMAJ18CA-E3/5AGICT-ND | ¥0.82000 | Direct |
| SMAJ18CA-Q | Bourns Inc. | 9,931 | 118-SMAJ18CA-QCT-ND | ¥0.93000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54070 | ¥154.07 |
| 500 | ¥1.15134 | ¥575.67 |
| 1,000 | ¥1.02548 | ¥1,025.48 |
| 2,000 | ¥0.91938 | ¥1,838.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.67028 | ¥3,351.40 |
| 10,000 | ¥0.61098 | ¥6,109.80 |
| 15,000 | ¥0.58076 | ¥8,711.40 |
| 25,000 | ¥0.54679 | ¥13,669.75 |
| 35,000 | ¥0.53238 | ¥18,633.30 |









