


SMAJ18A | |
|---|---|
DigiKey Part Number | SMAJ18ALFTR-ND - Tape & Reel (TR) SMAJ18ALFCT-ND - Cut Tape (CT) SMAJ18ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 29.2V |
Mfr | Current - Peak Pulse (10/1000µs) 13.7A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J18A-E3/5A | Vishay General Semiconductor - Diodes Division | 7,500 | 112-SMA5J18A-E3/5ACT-ND | ¥5.95000 | Direct |
| SMA5J18A-E3/61 | Vishay General Semiconductor - Diodes Division | 6,862 | SMA5J18A-E3/61GICT-ND | ¥5.95000 | Direct |
| SMAJ18A-13-F | Diodes Incorporated | 110,135 | SMAJ18A-FDICT-ND | ¥4.13000 | Direct |
| SMAJ18A-E3/5A | Vishay General Semiconductor - Diodes Division | 4,644 | SMAJ18A-E3/5AGICT-ND | ¥4.30000 | Direct |
| SMAJ18AE3/TR13 | Microchip Technology | 4,881 | 150-SMAJ18AE3/TR13CT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44000 | ¥24.40 |
| 100 | ¥1.54070 | ¥154.07 |
| 500 | ¥1.15134 | ¥575.67 |
| 1,000 | ¥1.02548 | ¥1,025.48 |
| 2,000 | ¥0.91938 | ¥1,838.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.67028 | ¥3,351.40 |
| 10,000 | ¥0.61098 | ¥6,109.80 |
| 15,000 | ¥0.58076 | ¥8,711.40 |
| 25,000 | ¥0.54679 | ¥13,669.75 |
| 35,000 | ¥0.53238 | ¥18,633.30 |









