Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF110K

DigiKey Part Number
RXEF110KHF-ND
Manufacturer
Manufacturer Product Number
RXEF110K
Description
PTC RESET FUSE 72V 1.1A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RXEF110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.689" (17.50mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
5¥4.28400¥21.42
10¥3.95300¥39.53
50¥3.27980¥163.99
100¥3.02600¥302.60
250¥2.72016¥680.04
500¥2.50896¥1,254.48
1,000¥2.31337¥2,313.37
5,000¥1.91260¥9,563.00
Manufacturers Standard Package