



RXEF065-AP | |
|---|---|
DigiKey Part Number | RXEF065-APHFCT-ND - Cut Tape (CT) RXEF065-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF065-AP |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72R065XPR | Littelfuse Inc. | 1,690 | 72R065XPRCT-ND | ¥1,391.00000 | Parametric Equivalent |
| RXEF065 | Littelfuse Inc. | 17,671 | RXEF065HF-ND | ¥841.00000 | Parametric Equivalent |
| RXEF065-2 | Littelfuse Inc. | 1,383 | RXEF065-2HFCT-ND | ¥1,055.00000 | Parametric Equivalent |
| RXEF065-AP | Littelfuse Inc. | 1,948 | RXEF065-APHFCT-ND | ¥902.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 5 | ¥4.03600 | ¥20.18 |
| 10 | ¥3.72100 | ¥37.21 |
| 50 | ¥3.08480 | ¥154.24 |
| 100 | ¥2.84650 | ¥284.65 |
| 250 | ¥2.55940 | ¥639.85 |
| 500 | ¥2.36058 | ¥1,180.29 |
| 1,000 | ¥2.17658 | ¥2,176.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.00614 | ¥4,012.28 |
| 4,000 | ¥1.84810 | ¥7,392.40 |
| 6,000 | ¥1.78839 | ¥10,730.34 |

