



72R065XPR | |
|---|---|
DigiKey Part Number | 72R065XPRCT-ND - Cut Tape (CT) 72R065XPRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R065XPR |
Description | PTC RESET FUSE 72V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.370" Dia x 0.122" T (9.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF065 | Littelfuse Inc. | 17,671 | RXEF065HF-ND | ¥4.55000 | Parametric Equivalent |
| RXEF065-2 | Littelfuse Inc. | 1,383 | RXEF065-2HFCT-ND | ¥5.71000 | Parametric Equivalent |
| RXEF065-AP | Littelfuse Inc. | 1,948 | RXEF065-APHFCT-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 5 | ¥6.22000 | ¥31.10 |
| 10 | ¥5.73100 | ¥57.31 |
| 50 | ¥4.75860 | ¥237.93 |
| 100 | ¥4.39050 | ¥439.05 |
| 250 | ¥3.94644 | ¥986.61 |
| 500 | ¥3.63962 | ¥1,819.81 |
| 1,000 | ¥3.35555 | ¥3,355.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.65049 | ¥5,300.98 |
| 4,000 | ¥2.44122 | ¥9,764.88 |
| 6,000 | ¥2.43035 | ¥14,582.10 |

