



RKEF065-AP | |
|---|---|
DigiKey Part Number | RKEF065-APHFCT-ND - Cut Tape (CT) RKEF065-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RKEF065-AP |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.280" L x 0.140" W (7.10mm x 3.56mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.480" (12.20mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RKEF065-AP | Littelfuse Inc. | 1,099 | RKEF065-APHFCT-ND | ¥1.26000 | Parametric Equivalent |
| 0ZRP0065FF1E | Bel Fuse Inc. | 1,468 | 5923-0ZRP0065FF1E-ND | ¥1.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 5 | ¥4.73000 | ¥23.65 |
| 10 | ¥4.36700 | ¥43.67 |
| 50 | ¥3.62560 | ¥181.28 |
| 100 | ¥3.34600 | ¥334.60 |
| 250 | ¥3.00764 | ¥751.91 |
| 500 | ¥2.77426 | ¥1,387.13 |
| 1,000 | ¥2.55799 | ¥2,557.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.02086 | ¥4,041.72 |
| 4,000 | ¥1.86166 | ¥7,446.64 |
| 6,000 | ¥1.80286 | ¥10,817.16 |

