Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Q6016LH3 | |
|---|---|
DigiKey Part Number | Q6016LH3-ND |
Manufacturer | |
Manufacturer Product Number | Q6016LH3 |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 20 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Bulk | Configuration Single |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6016LH3TP | Littelfuse Inc. | 496 | F7286-ND | ¥37.63000 | Parametric Equivalent |
| QJ6016LH3TP | Littelfuse Inc. | 0 | F10288-ND | ¥22.57544 | Parametric Equivalent |
| QV6016LH3TP | Littelfuse Inc. | 0 | 18-QV6016LH3TP-ND | ¥22.57544 | Parametric Equivalent |
| BTA06-600BWRG | STMicroelectronics | 15,063 | 497-3117-5-ND | ¥15.63000 | Similar |
| BTA06-600CWRG | STMicroelectronics | 17,734 | 497-3385-5-ND | ¥14.97000 | Similar |






