TRIAC Standard 600 V 8 A Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Standard 600 V 8 A Surface Mount TO-263 (D2PAK)
TO-263

Q6008N5RP

DigiKey Part Number
Q6008N5RPTR-ND - Tape & Reel (TR)
Q6008N5RPCT-ND - Cut Tape (CT)
Q6008N5RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q6008N5RP
Description
TRIAC 600V 8A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-263 (D2PAK)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QJ6008N5RPLittelfuse Inc.50018-QJ6008N5RPCT-ND¥39.45000Parametric Equivalent
QJ6008N5TPLittelfuse Inc.50018-QJ6008N5TP-ND¥33.82000Parametric Equivalent
T1050H-6GSTMicroelectronics3,930497-T1050H-6G-ND¥15.05000Similar
T1050H-6G-TRSTMicroelectronics3,412497-8057-1-ND¥17.78000Similar
T1235-600GSTMicroelectronics1,655497-12712-5-ND¥14.56000Similar
In-Stock: 218
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.44000¥29.44
10¥19.32700¥193.27
100¥13.57770¥1,357.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥13.59554¥6,797.77
Manufacturers Standard Package