



PHS230A20 | |
|---|---|
DigiKey Part Number | F10632-ND |
Manufacturer | |
Manufacturer Product Number | PHS230A20 |
Description | SSR RELAY SPST-NO 20A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Output Type AC, Proportional Control |
Mfr | Voltage - Input 230VAC |
Series | Load Current 20 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency UR |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥793.13000 | ¥793.13 |
| 10 | ¥706.27200 | ¥7,062.72 |
| 25 | ¥674.36080 | ¥16,859.02 |
| 50 | ¥651.16920 | ¥32,558.46 |
| 100 | ¥628.76200 | ¥62,876.20 |




