



P4SMA350A | |
|---|---|
DigiKey Part Number | F6596TR-ND - Tape & Reel (TR) F6596CT-ND - Cut Tape (CT) F6596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA350A |
Description | TVS DIODE 300VWM 482VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA350A Models |
Category | Voltage - Clamping (Max) @ Ipp 482V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 332V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.96100 | ¥39.61 |
| 100 | ¥2.56450 | ¥256.45 |
| 500 | ¥1.96396 | ¥981.98 |
| 1,000 | ¥1.77036 | ¥1,770.36 |
| 2,000 | ¥1.60736 | ¥3,214.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.60471 | ¥8,023.55 |

