


ORM120A17 | |
|---|---|
DigiKey Part Number | 5666-ORM120A17-ND |
Manufacturer | |
Manufacturer Product Number | ORM120A17 |
Description | RELAY TIME DELAY 7SEC 10A 120V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 7 Sec Delay 10A @ 120/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 7 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥950.13000 | ¥950.13 |
| 10 | ¥846.02800 | ¥8,460.28 |
| 25 | ¥807.79680 | ¥20,194.92 |
| 50 | ¥780.00600 | ¥39,000.30 |
| 100 | ¥753.16300 | ¥75,316.30 |





