
MBR20100CTP | |
|---|---|
DigiKey Part Number | F7349-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CTP |
Description | DIODE ARR SCHOT 100V 10A TO220AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 10A |
Manufacturer Littelfuse Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Series | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FYP1010DNTU | onsemi | 936 | FYP1010DNTU-ND | ¥21.34000 | Upgrade |
| MBR10100CT-BP | MCC (Micro Commercial Components) | 3,996 | MBR10100CT-BPMS-ND | ¥14.89000 | Similar |
| MBR10100CT-G1 | Diodes Incorporated | 14 | 31-MBR10100CT-G1-ND | ¥7.94000 | Similar |
| MBR20100CT-BP | MCC (Micro Commercial Components) | 4,175 | MBR20100CT-BPMS-ND | ¥18.77000 | Similar |
| MBR20100CT-G1 | Diodes Incorporated | 22,698 | MBR20100CT-G1DI-ND | ¥9.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥15.82900 | ¥158.29 |
| 100 | ¥10.99410 | ¥1,099.41 |
| 500 | ¥8.92780 | ¥4,463.90 |
| 1,000 | ¥8.51189 | ¥8,511.89 |


