



MBR20100CT-BP | |
|---|---|
DigiKey Part Number | MBR20100CT-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CT-BP |
Description | DIODE ARR SCHOT 100V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 20 A |
Manufacturer MCC (Micro Commercial Components) | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.77000 | ¥18.77 |
| 50 | ¥9.01420 | ¥450.71 |
| 100 | ¥8.06570 | ¥806.57 |
| 500 | ¥6.40148 | ¥3,200.74 |
| 1,000 | ¥5.86607 | ¥5,866.07 |
| 2,000 | ¥5.41586 | ¥10,831.72 |
| 5,000 | ¥4.92885 | ¥24,644.25 |
| 10,000 | ¥4.62809 | ¥46,280.90 |

