
MAC4DCMT4G | |
|---|---|
DigiKey Part Number | MAC4DCMT4GOSTR-ND - Tape & Reel (TR) MAC4DCMT4GOSCT-ND - Cut Tape (CT) MAC4DCMT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC4DCMT4G |
Description | TRIAC 600V 4A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | MAC4DCMT4G Models |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-252 (DPAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6004D4RP | Littelfuse Inc. | 907 | F7843CT-ND | ¥20.84000 | Direct |
| Q6006DH3RP | Littelfuse Inc. | 0 | Q6006DH3RP-ND | ¥9.55059 | Similar |
| Q6008DH3RP | Littelfuse Inc. | 9,975 | Q6008DH3RPCT-ND | ¥26.96000 | Similar |
| Q6008DH4RP | Littelfuse Inc. | 2,220 | Q6008DH4RPCT-ND | ¥22.74000 | Similar |
| T435-600B | STMicroelectronics | 2,120 | 497-3798-5-ND | ¥4.44600 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥14.41500 | ¥144.15 |
| 100 | ¥9.87350 | ¥987.35 |
| 500 | ¥7.93176 | ¥3,965.88 |
| 1,000 | ¥7.52735 | ¥7,527.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.14977 | ¥15,374.43 |

