
HRPSD12HI | |
|---|---|
DigiKey Part Number | 5666-HRPSD12HI-ND |
Manufacturer | |
Manufacturer Product Number | HRPSD12HI |
Description | RELAY TIME DELAY 2 HR 30A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 2 Hrs Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Littelfuse Inc. | Delay Time Fixed, 2 Hrs |
Series | Contact Rating @ Voltage 30A @ 125/240VAC |
Packaging Bulk | Voltage - Supply 12 ~ 48VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,344.13000 | ¥1,344.13 |
| 10 | ¥1,196.80100 | ¥11,968.01 |
| 25 | ¥1,142.69880 | ¥28,567.47 |
| 50 | ¥1,103.37820 | ¥55,168.91 |






