


DST1040S | |
|---|---|
DigiKey Part Number | F7419TR-ND - Tape & Reel (TR) F7419CT-ND - Cut Tape (CT) F7419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1040S |
Description | DIODE SCHOTTKY 40V 10A TO277B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 639pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSV540 | onsemi | 6,402 | FSV540CT-ND | ¥11.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.29000 | ¥16.29 |
| 10 | ¥10.37900 | ¥103.79 |
| 100 | ¥6.97410 | ¥697.41 |
| 500 | ¥5.51626 | ¥2,758.13 |
| 1,000 | ¥5.04726 | ¥5,047.26 |
| 2,000 | ¥4.68926 | ¥9,378.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.83108 | ¥19,155.40 |







