Diode 40 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1040S

DigiKey Part Number
1655-ST1040STR-ND - Tape & Reel (TR)
1655-ST1040SCT-ND - Cut Tape (CT)
1655-ST1040SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1040S
Description
DIODE SCHOTTKY 40V 10A TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
300 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,906
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥5.43300¥54.33
100¥3.54030¥354.03
500¥2.72538¥1,362.69
1,000¥2.46281¥2,462.81
2,000¥2.24185¥4,483.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.00263¥10,013.15
10,000¥1.85480¥18,548.00
15,000¥1.77949¥26,692.35
25,000¥1.69489¥42,372.25
35,000¥1.64482¥57,568.70
50,000¥1.60123¥80,061.50
Manufacturers Standard Package