60R065XPR | ||
---|---|---|
DigiKey Part Number | F1990CT-ND - Cut Tape (CT) F1990TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 60R065XPR | |
Description | PTC RESET FUSE 60V 650MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 40 A | |
Time to Trip | 5.3 s | |
Resistance - Initial (Ri) (Min) | 310 mOhms | |
Resistance - Post Trip (R1) (Max) | 720 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.370" Dia x 0.122" T (9.40mm x 3.10mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
5 | ¥5.98400 | ¥29.92 |
10 | ¥5.79700 | ¥57.97 |
50 | ¥4.87620 | ¥243.81 |
100 | ¥4.04870 | ¥404.87 |
250 | ¥3.68020 | ¥920.05 |
500 | ¥3.12820 | ¥1,564.10 |
1,000 | ¥2.76016 | ¥2,760.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.57615 | ¥5,152.30 |
4,000 | ¥2.53017 | ¥10,120.68 |
6,000 | ¥2.48416 | ¥14,904.96 |
10,000 | ¥2.39215 | ¥23,921.50 |