


PFRA.065 | |
|---|---|
DigiKey Part Number | 486-3511-ND |
Manufacturer | |
Manufacturer Product Number | PFRA.065 |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | PFRA.065 Models |
Category | Time to Trip 5.3 s |
Manufacturer SCHURTER Inc. | Resistance - Initial (Ri) (Min) 270 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.382" Dia x 0.122" T (9.70mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.598" (15.20mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 5 | ¥7.32800 | ¥36.64 |
| 10 | ¥6.76500 | ¥67.65 |
| 50 | ¥5.61360 | ¥280.68 |
| 100 | ¥5.18030 | ¥518.03 |
| 250 | ¥4.65632 | ¥1,164.08 |
| 500 | ¥4.29394 | ¥2,146.97 |
| 1,000 | ¥3.95852 | ¥3,958.52 |
| 5,000 | ¥3.27073 | ¥16,353.65 |

