



60R065XPR | |
|---|---|
DigiKey Part Number | F1990CT-ND - Cut Tape (CT) F1990TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 60R065XPR |
Description | PTC RESET FUSE 60V 650MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 5.3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 310 mOhms |
Series | Resistance - Post Trip (R1) (Max) 720 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.370" Dia x 0.122" T (9.40mm x 3.10mm) |
Current - Hold (Ih) (Max) 650 mA | Height - Seated (Max) 0.571" (14.50mm) |
Current - Trip (It) 1.3 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF065-AP | Littelfuse Inc. | 1,948 | RXEF065-APHFCT-ND | ¥4.88000 | Direct |
| MF-R065 | Bourns Inc. | 8,517 | MF-R065-ND | ¥3.89000 | Similar |
| PFRA.065 | SCHURTER Inc. | 1,989 | 486-3511-ND | ¥8.85000 | Similar |
| PFRA.075 | SCHURTER Inc. | 990 | 486-3512-ND | ¥8.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 5 | ¥6.48400 | ¥32.42 |
| 10 | ¥5.98700 | ¥59.87 |
| 50 | ¥4.96700 | ¥248.35 |
| 100 | ¥4.58320 | ¥458.32 |
| 250 | ¥4.12012 | ¥1,030.03 |
| 500 | ¥3.79974 | ¥1,899.87 |
| 1,000 | ¥3.50301 | ¥3,503.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.76694 | ¥5,533.88 |
| 4,000 | ¥2.54838 | ¥10,193.52 |
| 6,000 | ¥2.54819 | ¥15,289.14 |

