2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39212000000

DigiKey Part Number
F5502CT-ND - Cut Tape (CT)
F5502TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39212000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39212000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
25A
Packaging
Cut Tape (CT)
Tape & Box (TB)
Melting I²t
21.0
Part Status
Active
Approval Agency
CQC, cULus, KC, PSE/JET, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0298 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,756
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.