Direct
Direct
Similar




1812L010DR | |
|---|---|
DigiKey Part Number | F3483TR-ND - Tape & Reel (TR) F3483CT-ND - Cut Tape (CT) F3483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L010DR |
Description | PTC RESET FUSE 30V 100MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L010DR Models |
Category | Time to Trip 1.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1.6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-MSMF010-2 | Bourns Inc. | 450,733 | MF-MSMF010-2CT-ND | ¥3.14000 | Direct |
| PTS181230V010 | Eaton - Electronics Division | 4,862 | 283-3146-1-ND | ¥1.49000 | Direct |
| MF-MSMF010/33X-2 | Bourns Inc. | 1,460 | 118-MF-MSMF010/33X-2CT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 5 | ¥4.40000 | ¥22.00 |
| 10 | ¥4.06100 | ¥40.61 |
| 50 | ¥3.36920 | ¥168.46 |
| 100 | ¥3.10950 | ¥310.95 |
| 250 | ¥2.79524 | ¥698.81 |
| 500 | ¥2.57826 | ¥1,289.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.94301 | ¥2,914.51 |
| 3,000 | ¥1.79043 | ¥5,371.29 |
| 4,500 | ¥1.70636 | ¥7,678.62 |
| 7,500 | ¥1.66331 | ¥12,474.83 |













