New at DigiKey
Polymeric PTC Resettable Fuse 33V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF010/33X-2

DigiKey Part Number
118-MF-MSMF010/33X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF010/33X-2CT-ND - Cut Tape (CT)
118-MF-MSMF010/33X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF010/33X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
700 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
15 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1812 (4532 Metric), Concave
Voltage - Max
33V
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Current - Hold (Ih) (Max)
100 mA
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
300 mA
Approval Agency
cUR, cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
1.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
5¥4.38400¥21.92
10¥4.04400¥40.44
50¥3.35260¥167.63
100¥3.09380¥309.38
250¥2.78104¥695.26
500¥2.56518¥1,282.59
1,000¥2.36530¥2,365.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.18018¥4,360.36
4,000¥2.00854¥8,034.16
6,000¥1.91394¥11,483.64
10,000¥1.80050¥18,005.00
14,000¥1.72909¥24,207.26
20,000¥1.65616¥33,123.20
Manufacturers Standard Package