Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1210L010WR

DigiKey Part Number
F3000TR-ND - Tape & Reel (TR)
F3000CT-ND - Cut Tape (CT)
F3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210L010WR
Description
PTC RESET FUSE 30V 100MA 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1210L010WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
1.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
15 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
100 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
300 mA
Approval Agency
cURus, TUV
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,464
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
5¥4.58200¥22.91
10¥4.22600¥42.26
50¥3.50320¥175.16
100¥3.23190¥323.19
250¥2.90576¥726.44
500¥2.68014¥1,340.07
1,000¥2.47124¥2,471.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86100¥5,583.00
6,000¥1.73567¥10,414.02
Manufacturers Standard Package