Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

1206L050YR

DigiKey Part Number
F2112TR-ND - Tape & Reel (TR)
F2112CT-ND - Cut Tape (CT)
F2112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L050YR
Description
PTC RESET FUSE 6V 500MA 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L050YR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
700 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.030" (0.75mm)
Current - Trip (It)
1 A
Approval Agency
cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ZCJ0050FF2GBel Fuse Inc.95,2275923-0ZCJ0050FF2GCT-ND¥0.31000Similar
In-Stock: 34,599
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
5¥4.36600¥21.83
10¥4.03600¥40.36
50¥3.34760¥167.38
100¥3.08800¥308.80
250¥2.77640¥694.10
500¥2.56088¥1,280.44
1,000¥2.36133¥2,361.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.71867¥6,874.68
8,000¥1.65090¥13,207.20
Manufacturers Standard Package